
The NXP OM13027,598 is a 32-bit ARM microcontroller from the LPC4300 series. It operates at 3.3V and supports various interfaces, including SPI, USB, and Ethernet. This device is available in bulk packaging and is not compliant with Reach SVHC regulations. It is part of the LPC4300 series, which is a family of microcontrollers designed for various applications.
NXP OM13027,598 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, USB, Ethernet |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LPC4300 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13027,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
