
92mm axial DC fan, 12VDC rated voltage, delivering 53 CFM airflow at 35 dBA noise level. Features durable ball bearing construction for extended lifespan and operates within a -4°C to 176°C temperature range. This plastic fan, measuring 92.5mm in height and length with a 25mm width, includes two wire leads for termination and is designed for flange mounting.
Knight Electronics OD9225-12HB technical specifications.
| Airflow | 53CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92.5mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 33dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 2900RPM |
| Series | OD9225 |
| Size | 92mm |
| Speed | 2800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD9225-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
