
Axial fan, 30mm size, delivering 5 CFM airflow. Features ball bearing for durability and operates at 12VDC with 2 wire leads. Dimensions are 30mm height, 30mm length, and 10.2mm width. Noise level is 32 dBA, with an operating temperature range of 14°C to 158°C. Constructed from plastic with flange mounting.
Knight Electronics OD3010-12HB technical specifications.
| Airflow | 5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 11000RPM |
| Series | OD3010 |
| Size | 30mm |
| Speed | 9500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD3010-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
