NXP NX5DV4885EHF,115 technical specifications.
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX5DV4885EHF,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
