Sign in to ask questions about the Onsemi NP3100GARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NP3100GARLG technical specifications.
| Capacitance | 40pF |
| Hold Current | 150mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP3100GARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
