
Bidirectional Transient Voltage Suppressor (TVS) diode offering 8V reverse standoff voltage and 9.5V minimum breakdown voltage. Features low 13pF capacitance and 50A peak pulse current capability for robust surge protection. Designed for surface mount applications in a TSOP package, this device provides ESD protection and operates across a -40°C to 125°C temperature range. It is RoHS and Halogen Free compliant.
Onsemi NP0080TAT1G technical specifications.
| Capacitance | 13pF |
| Package/Case | TSOP |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP0080TAT1G to view detailed technical specifications.
No datasheet is available for this part.
