
The NMP-8225 is an 8-contact IDC cable mount connector from Quest, featuring a clear color and gold-plated copper alloy contacts. It has a maximum voltage rating of 250V and supports wire gauges between 24AWG and 26AWG. The connector is designed for use with round wire/cable types and has a straight orientation. It is part of the NMP series and is unshielded.
Quest NMP-8225 technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Series | NMP |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Quest NMP-8225 to view detailed technical specifications.
No datasheet is available for this part.