Panasonic NCR18500 technical specifications.
| Shape | Cylindrical |
| Voltage | 3.6V |
| Capacity | 2Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic NCR18500 to view detailed technical specifications.
No datasheet is available for this part.