Onsemi NCP1083DER2G technical specifications.
| Package/Case | TSSOP |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1A |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1083DER2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
