
1:8 Differential Clock Fanout Buffer, featuring LVTTL input and HCSL outputs. Operates at 3.3V with a supply voltage range of 3V to 3.6V, supporting frequencies up to 400MHz. This surface mount component is housed in a 5x5mm QFN package with 0.5mm pitch, measuring 5mm in length, 5mm in width, and 0.95mm in height. It boasts a propagation delay of 1100ps and a maximum operating temperature of 85°C, while being RoHS and Halogen Free compliant.
Onsemi NB3N108KMNR4G technical specifications.
| Package/Case | QFN |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1100ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NB3N108K |
| Supply Current | 230mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N108KMNR4G to view detailed technical specifications.
No datasheet is available for this part.
