
Toggle switch sealing boot for 15/32" x 32NS threaded shafts. Constructed from durable silicone rubber, this grey boot offers IP66, waterproof, water-resistant, and dust-tight protection. Designed for front panel mounting, it features a maximum operating temperature of 204°C. Dimensions include a height of 21.44mm, length of 15.88mm, and width of 57.15mm. Packaged in bulk with 50 units per package.
APM Hexseal N1030B technical specifications.
| Color | Grey |
| Height | 21.44mm |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Mount | Panel, Front |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N1030B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
