Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
MICRON

MT25QL512ABB8ESF-0AAT

Datasheet
Micron

MT25QL512ABB8ESF-0AAT

Flash, 512MX1, PDSO16, SOP-16

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Memory
  4. Flash

Quick Jump:

Technical Specifications

Micron MT25QL512ABB8ESF-0AAT technical specifications.

General

Max Operating Temperature105
Number of Terminals16
Min Operating Temperature-40
Terminal PositionDUAL
JEDEC Package CodeR-PDSO-G16
Width7.5
Length10.3
Number of Functions1
Temperature GradeINDUSTRIAL
Supply Voltage-Nom (Vsup)3
Supply Voltage-Max (Vsup)3.6
Supply Voltage-Min (Vsup)2.7
Number of Words536870912
Number of Words Code512000000
Memory IC TypeFLASH
Parallel/SerialSERIAL
Screening LevelAEC-Q100
Clock Frequency-Max (fCLK)133

Compliance

RoHSYes
REACHCompliant
Military SpecFalse

Datasheet

Micron MT25QL512ABB8ESF-0AAT Datasheet

Download the complete datasheet for Micron MT25QL512ABB8ESF-0AAT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com