
SPDT momentary snap acting switch with a 10A, 250VDC contact rating. Features a straight, steel roller lever actuator with a 2616mm actuator length and 508mm pretravel. This panel mount switch offers screw terminals, a 125N operating force, and operates within a -55°C to 85°C temperature range. It is RoHS compliant and lead-free.
Honeywell MT-4RV22-A28 technical specifications.
| Actuator Length | 2616mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Lead Free | Lead Free |
| Length | 50.39mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 125N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 508mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RV22-A28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
