
Magnasphere MSS-25C technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Series | MSS |
| Termination | Wire Leads |
| Type | Ball Switch |
| RoHS | Compliant |
Download the complete datasheet for Magnasphere MSS-25C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
