Conn Power RCP 18Power/136Signal POS Solder ST Thru-Hole 154 Terminal 1 Port
Amphenol 51744-30913609 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 18Power/136Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 154 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51744-30913609 to view detailed technical specifications.
No datasheet is available for this part.