Techspray MS-4100 technical specifications.
| Diameter | 6.02mm |
| Height | 0.25inch |
| Length | 0.25inch |
| Mount | Solder |
| Weight | 0.001lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray MS-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
