NXP MPXY8300B6T1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Operating Supply Voltage | 3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Weight | 0.051802oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXY8300B6T1 to view detailed technical specifications.
No datasheet is available for this part.