
Piezoresistive pressure sensor with a 0 to 0.56 PSI range and 2.5% accuracy. Features an analog voltage output from 1 to 4.90V, operating at 5V supply. Surface mountable in an SMD/SMT package with a barbed port style. Designed for vented gauge pressure applications, operating between 0°C and 85°C.
NXP MPXV5004GPT1 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 2.32PSI |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 0.57PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 4.9V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPXV5004 |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.061909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV5004GPT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
