NXP MPC8544COMEDEV technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Halogen Free | Not Halogen Free |
| Interface | I2C, Ethernet, PCI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PowerQUICC III™ |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8544COMEDEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.