Dymo 18490 Black on Yellow Label Printer Tape
ADHESIVE, CYANOACRYLATE, BOTTLE, 1.75FL.OZ.(US); Adhesive Type:Cyanoacrylate; Adhesive Colour:Amber; Product Range:-; Dispensing Method:Bottle; Volume:1.75fl.oz (US); Weight:-; Colour:Transparent Amber; Pack Quantity:1 ;RoHS Compliant: Yes
TWEEZER POINTED BLUNT 5.71
5 Pos RA Shrouded Header, 5.08mm Pitch, 12A, 300V, Gold
Conn Terminal Block F 3 POS 5mm Screw Cable Mount 12A
Conn PC Terminal Block F 5 POS 5.08mm Screw Cable Mount 12A
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Thru-Hole
LEAF HINGES
Label Printer Tape, Nylon, Black on Yellow, 3/4" x 11.5 Ft, RhinoPro Series
TWEEZER TOOTHED BLUNT 5.51
Nose Assembly, Self-Releasing Mgp Type
TWEEZER FLAT BLUNT 10.04
RHINOPRO 3/4IN YELLOW FLEXIBLE NYLON LABELS
TWEEZER FLAT SPADE 4.53
Circular MIL Spec Contacts PIN CONTACT
Conn Terminal Block M 5 POS 7.62mm Screw RA Panel Mount 12A
Conn Terminal Block M 9 POS 7.62mm Screw RA Panel Mount 12A
Conn Terminal Block M 12 POS 7.62mm Screw RA Panel Mount 12A