The Melexis MLX90819LUF-EBA-001-WB is a pressure sensor with an operating pressure range of 10bar to 35bar and a maximum overload pressure of 70bar. It operates at a maximum supply voltage of 5.5V and a maximum supply current of 8mA. The device is accurate to 2.5 and has a response time of 1. It is designed to operate within a temperature range of -40C to 150C.
Melexis MLX90819LUF-EBA-001-WB technical specifications.
| Operating Pressure Range | 10bar to 35bar |
| Maximum Overload Pressure | 70bar |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 4.5V |
| Output Voltage | 18V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
Download the complete datasheet for Melexis MLX90819LUF-EBA-001-WB to view detailed technical specifications.
No datasheet is available for this part.