NKK Switches MLW3019-N-PE-2D technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MLW3019-N-PE-2D to view detailed technical specifications.
No datasheet is available for this part.