Search Results for "mkw24d512vha5r NXP"
Filters
MKW24D512VHA5
NXP
Microcontroller RISC 21I/O 50MHz 63Pin VFLGA
Datasheet
VFLGA
Not Recommended
Max Operating Temperature:
105
Number of Terminals:
63
Min Operating Temperature:
-40
Terminal Position:
BOTTOM
MKW21D512VHA5R
NXP
Microcontroller RISC 27 I/O 50 MHz 3.3V VFLGA
Datasheet
VFLGA
Not Recommended
Number of Terminals:
63
Terminal Position:
BOTTOM
Width:
8
Length:
8