
SPST momentary-tactile keypad switch for surface mount applications. Features gold/silver plated bronze/stainless steel contacts, a 0.05A/12VDC rating, and 100,000 electrical/mechanical cycles. Operating force is 160gf with 0.25mm travel and 0.8mm actuator length. Nylon actuator material, non-illuminated, with a temperature range of -20°C to 70°C. RoHS compliant.
Apem MJTPSJW66N technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold, Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTPSJW66N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
