
SPST momentary-tactile keypad switch featuring a thermoplastic actuator with a 1.5mm length and black color. Rated for 0.05A and 12VDC, this non-illuminated switch offers a 50,000-cycle electrical and mechanical life. It utilizes silver-plated bronze and stainless steel contacts and mounts via through-hole straight PC pins. Operating force is 180gf with a 0.25mm travel, and it operates within a -20°C to 70°C temperature range.
Apem MJTP1250 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.5mm |
| Actuator Material | Thermoplastic |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
