SPST tactile switch with a momentary OFF-(ON) function, featuring a round button and gull wing termination for surface mount applications. Rated for 0.05A at 12VDC, this non-illuminated switch offers an operating force of 1.57N and a travel of 0.25mm. Constructed with bronze or stainless steel contacts plated in silver, it boasts an electrical and mechanical life of 100,000 cycles. The nylon actuator has a length of 0.5mm, and the component operates within a temperature range of -20°C to 70°C, supplied in tape and reel packaging.
Apem MJTP1122TR technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1122TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.