The 716P393912MD2 is a 0.039uF film capacitor with a DC rated voltage of 1200VDC and an AC rated voltage of 475VAC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. This capacitor is designed for through hole mounting with a radial termination style and is rated for operation between -55°C and 85°C.
Vishay 716P393912MD2 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 1200VDC|475VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 475VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 43.18 X 14.48 X 24.38mm |
| Terminal Pitch | 27.79mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.