This 66-pin DDR DRAM IC operates at a nominal supply voltage of 2.5V and a maximum clock frequency of 166MHz. It features a commercial temperature grade with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum supply current of 0.405A and a maximum standby current of 0.004A. It supports up to 16777216 words of memory and has a maximum access time of 0.7ns.
Sign in to ask questions about the Integrated Silicon Solution IS43R16160D-6TL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS43R16160D-6TL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 0.405 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.004 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16160D-6TL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.