Search Results for "mimxrt1021dag5b NXP"
Filters
MIMXRT1021DAG5A
NXP
SOC ARM Cortex M7 144-Pin LQFP Tray
Datasheet
LFQFP,
Active
Number of Terminals:
144
Terminal Position:
QUAD
Width:
20
Length:
20
MIMXRT1020-EVK
NXP
500MHz MCU Eval Kit | 32MB RAM | SPI Flash | Arm Mbed/Zephyr
Datasheet
Active
Type:
Evaluation Kit
Supported Device:
MIMXRT1021DAG5A
Supported Device Technology:
Application Processor and SOC
Operating Systems:
Arm Mbed|Zephyr