Search Results for "mhc3216s601pbe inpaq technology"
Filters
MHC3216S601PBE
Inpaq
Ferrite Chip, 1 Function(s), 2.5A, EIA STD PACKAGE SIZE 1206, 2 PIN
Datasheet
EIA STD PACKAGE SIZE 1206, 2 PIN
Contact Manufacturer
Width:
1.6
Length:
3.2
Number of Functions:
1
Height:
1.1