Microchip MCP6XXXEV-AMP1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6XXXEV-AMP1 to view detailed technical specifications.
No datasheet is available for this part.