Search Results for "mcp2551t i snv01 Microchip"
Filters
MCP2551T-I/SN
Microchip
CAN Transceiver 1Mbps 5V SOIC Interface IC
Datasheet
SOP
NRND
Package/Case:
SOIC
Data Rate:
1Mbps
Height:
1.5mm
Interface:
CAN, Serial
Distributor
Stock
4+
10+
Quest
22
$2.8491
$2.3743
MCP2551T-I/SNVAO
Microchip
Interface Circuit, PDSO8
Datasheet
SOIC-8
Not Recommended
Max Operating Temperature:
85
Number of Terminals:
8
Min Operating Temperature:
-40
Terminal Position:
DUAL