
The MC711K4VFUE4R is a 24KB OTP microcontroller from NXP, available in QFP package, with SPI and SCI interfaces, operating from -40°C to 105°C. It features an internal oscillator and 62 I/Os, with peripherals including power-on reset, pulse-width modulation, and watchdog timer. The device is packaged on tape and reel for easy handling and assembly.
NXP MC711K4VFUE4R technical specifications.
| Package/Case | QFP |
| Interface | SPI, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 24KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC711K4VFUE4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
