NXP MC33975ATEK technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.016649oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33975ATEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
