The MC12EF120JT-F is a surface mount mica capacitor with a capacitance of 12pF and a voltage rating of 1000VDC. It has a tolerance of 5% and is suitable for use in high-voltage applications. The capacitor is constructed with a flat design and has a size of 3.2 X 2.5 X 2. It can operate over a temperature range of -55°C to 125°C.
Cornell Dubilier MC12EF120JT-F technical specifications.
| Capacitance | 12pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Mounting | Surface Mount |
| DC Rated Voltage | 1000VDC |
| Package/Case | 1210 |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Size | 3.2 X 2.5 X 2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier MC12EF120JT-F to view detailed technical specifications.
No datasheet is available for this part.