Search Results for "mb90f342capfr gs n2e1 infineon technologies ag"
Filters
MB90F342CAPF
Cypress
Microcontroller 16-Bit 24MHz 16K FLASH Quad Flat Package 100-Pin
Datasheet
QFP,
Obsolete
Max Operating Temperature:
105
Number of Terminals:
100
Min Operating Temperature:
-40
Terminal Position:
QUAD