Conn Telephone Plug PL 4 POS ST Cable Mount 4 Terminal 1 Port
Amphenol M9177/1-1 technical specifications.
| Type | Telephone Plug |
| Gender | PL |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M9177/1-1 to view detailed technical specifications.
No datasheet is available for this part.