Search Results for "m83421 01 1250r Electronic Concepts"
Filters
M83421/01-1250R
Exxelia Group
Cap Film 1uF 30V PC 2% (7.92 X 20.65mm) Axial (0.01%FR) 100°C
Datasheet
Through Hole
Obsolete
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-65
Capacitance:
1