Insertion and Removal Tool for Size 22 Contacts
Insertion Tool, Size 20 Pin/Socket Contacts
INSERTION/REMOVAL, SERIES 2; For Use With:Miniature Cylindrical MIL-C-26482 Connectors; Product Range:-; Tool Body Material:Plastic RoHS Compliant: Yes
Connector Accessory,
TOOL EXTRACTION #4 CONTACT PLAST
Manual Crimping Tool
TOOL EXTRACTION #8 CONTACT PLAST
Manual Ratcheting Crimper Tool
TOOL, INSERTION, METAL/PLASTIC, CONNECTOR; For Use With:Connectors; Tool Body Material:Metal / Plastic
Connector Accessory
REMOVAL TOOL M81969/19-06 REVB ;ROHS COMPLIANT: YES
TOOL INSTALLING M81969/8-207
Connector Accessory, Sealing Item
TOOL REMOVAL M81969/8-210
TOOL INSTALLING M81969/8-205 ;ROHS COMPLIANT: YES
REM. TWEEZER M81969/8-08 REV A
INSTALLING TOOL M81969/17-03 ;ROHS COMPLIANT: YES