Search Results for "m81044 12 16 5 marmon industrial energy infrastructure"
Filters
M81044/12-16-5
TE Connectivity
Hook-up Wire 16AWG 1.9mm Tin Coated Copper Green 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
16
AWG
Maximum Outer Diameter:
1.9
mm
Min Operating Temperature:
-65
°C
M81044/12-16-5
Rscc Wire & Cable
Hook-up Wire 16AWG 1.9mm Tin Coated Copper Green 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
16
AWG
Maximum Outer Diameter:
1.9
mm
Min Operating Temperature:
-65
°C
M81044/12-16-5
Nexans
Hook-up Wire 16AWG 1.9mm Tin Coated Copper Green 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
16
AWG
Maximum Outer Diameter:
1.9
mm
Min Operating Temperature:
-65
°C
M81044/12-16-5
Huber Suhner
Hook-up Wire 16AWG 1.9mm Tin Coated Copper Green 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
16
AWG
Maximum Outer Diameter:
1.9
mm
Min Operating Temperature:
-65
°C