
Dual monostable multivibrator IC featuring two independent circuits. CMOS technology ensures low quiescent current of 4µA and a maximum supply current of 4µA. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. Includes Schmitt trigger inputs for improved noise immunity. Packaged in a 16-pin SO package for surface mounting.
Stmicroelectronics M74HC4538RM13TR technical specifications.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 375ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.007079oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC4538RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
