
Dual monostable multivibrator IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers two independent circuits, each with Schmitt trigger inputs for improved noise immunity. Provides a high-level output current of -5.2mA and a low-level output current of 5.2mA. Designed for through-hole mounting in a DIP package, with a propagation delay of 25ns and turn-on delay time of 43ns. This RoHS compliant component has a maximum operating temperature of 125°C and a quiescent current of 4uA.
Stmicroelectronics M74HC4538B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4538B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
