Search Results for "m16878 4 bcb 91 Amphenol"
Filters
M16878/4 BCB-91
Carlisle
Hook-up Wire 28AWG 0.99mm Silver Plated Copper 600V
Datasheet
Type:
Hook-up Wire
Size:
28
AWG
Maximum Outer Diameter:
0.99
mm
Min Operating Temperature:
-55
°C