White SMD LED Emitter, 700mA, 6500K CCT, 359lm, 120° View
White LED Emitter, 3030 SMD, 700mA, 5700K, 359lm
White LED Emitter, 3030 CSMD, 700mA, 5700K, 259lm, 120°
White SMD LED Emitter, 700mA, 6000K CCT, 280lm
White Chip LED, 6000K, 56000mcd, 112lm, 1000mA, Ceramic SMD
White 6000K High Power Chip LED, 1000mA, 3.75V, SMD
White SMD LED Emitter, 2-Pin, 6500K, 11200mcd, 26lm
White 6500K Chip LED, 22200mcd, 35.5lm, 2-Pin SMD Ceramic
White 6500K Chip LED, 112lm, 46000mcd, 2-Pin Ceramic SMD
White Uni-Color Chip LED, 125000mcd, 390lm, 1500mA, Ceramic SMT
White 6500K SMD LED Emitter, 16400mcd, 4-Pin, 3.1x5.4mm
White Uni-Color Chip LED, 124000mcd, 390lm, 1500mA, 3.5V, SMT
White Uni-Color Chip LED, 114000mcd, 1500mA, 3.5V, SMD Ceramic
White Ceramic SMD LED Emitter, 1000mA, 3.7V, 140lm, 125°
White Chip LED 6500K 105lm SMD Ceramic 2-Pin High Brightness
White Chip LED, 5600K, 18000mcd, 70lm, SMD, Ceramic, 2-Pin
White 6500K High Brightness LED Emitter, 4-Pin SMD, 150lm, 500mA
White 6500K SMD LED Emitter, 35000mcd, 150lm, 1000mA
White Chip LED, 6500K, 112lm, 1000mA, CSMD, 2-Pin
White 6500K SMD Chip LED, 210lm, 500mA, 4.1V