Aero-Electric Connector's AE168T25B61S-LC is a 61-contact circular connector with a SKT contact gender and RCP counterpart. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 850VDC or 600VAC.
Aero-Electric Connector AE168T25B61S-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector AE168T25B61S-LC to view detailed technical specifications.
No datasheet is available for this part.