Search Results for "ltc3621ims8e 25 trpbf Analog Devices"
Filters
LTC3621IMS8E-2#PBF
Analog Devices
17V 1A Synchronous Step-Down Regulator, 3.5µA IQ
Datasheet
Volume Production
Efficiency:
95%
Lead Free:
Lead Free
Max Input Voltage:
17V
Min Input Voltage:
2.7V
LTC3621IMS8E-2#TRPBF
Analog Devices
IC REG BUCK ADJ 1A SYNC 8MSOP
Datasheet
Volume Production
Package/Case:
SOP
Max Input Voltage:
17V
Min Input Voltage:
2.7V
Max Operating Temperature:
125°C