
Analog Devices LTC2801CDE technical specifications.
| Package/Case | DFN EP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| RoHS Compliant | No |
| Supply Current | 10uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2801CDE to view detailed technical specifications.
No datasheet is available for this part.
