This 4PDT toggle switch features a lever actuator and solder lug termination. It has a maximum current rating of 4 amps at 30 volts DC and a maximum AC voltage rating of 250 volts. The switch is designed for operation over a temperature range of -40 to 85°C. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Apem 5369M1RAD-8VDE technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5369M1RAD-8VDE to view detailed technical specifications.
No datasheet is available for this part.