The BST-120-13-G-D-230 is a 40-contact rectangular connector with a 2.54mm pitch, designed for through hole mount. It features gold contact plating and is packaged in bulk. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec BST-120-13-G-D-230 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BST-120-13-G-D-230 to view detailed technical specifications.
No datasheet is available for this part.