Analog Devices LT117AHVH technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.225 |
| Output Voltage1-Max | 1.27 |
| Output Current1-Max | 0.01 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT117AHVH to view detailed technical specifications.
No datasheet is available for this part.